
RN1102,LF(CT | |
---|---|
DigiKey Part Number | RN1102LF(CTTR-ND - Tape & Reel (TR) RN1102LF(CTCT-ND - Cut Tape (CT) RN1102LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1102,LF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN1102,LF(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.93000 | $9.30 |
100 | $0.57380 | $57.38 |
500 | $0.41752 | $208.76 |
1,000 | $0.36690 | $366.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29314 | $879.42 |
6,000 | $0.26141 | $1,568.46 |
9,000 | $0.24520 | $2,206.80 |
15,000 | $0.22698 | $3,404.70 |
21,000 | $0.21618 | $4,539.78 |
30,000 | $0.20567 | $6,170.10 |
75,000 | $0.18260 | $13,695.00 |
150,000 | $0.16833 | $25,249.50 |
300,000 | $0.15634 | $46,902.00 |