Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1102,LXHF(CT

DigiKey Part Number
264-RN1102LXHF(CTTR-ND - Tape & Reel (TR)
264-RN1102LXHF(CT-ND - Cut Tape (CT)
264-RN1102LXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1102,LXHF(CT
Description
TRANS PREBIAS NPN 50V 0.1A SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
100 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,606
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49878$1,496.34
6,000$0.44883$2,692.98
9,000$0.42334$3,810.06
15,000$0.39469$5,920.35
21,000$0.37771$7,931.91
30,000$0.36120$10,836.00
75,000$0.32496$24,372.00
150,000$0.30594$45,891.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.46900$14.69
100$0.91540$91.54
500$0.67536$337.68
1,000$0.59777$597.77
Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.50900$15.09
100$0.94310$94.31
500$0.69624$348.12
1,000$0.61621$616.21
* All Digi-Reel orders will add a $55.00 reeling fee.