RN1101MFV,L3F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 13,424
Unit Price: $2.71000
Datasheet
VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1101MFV,L3F

DigiKey Part Number
RN1101MFVL3FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1101MFV,L3F
Description
TRANS PREBIAS NPN 50V 0.1A VESM
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
RN1101MFV,L3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VESM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.19526$1,562.08
16,000$0.17505$2,800.80
24,000$0.16475$3,954.00
40,000$0.15316$6,126.40
56,000$0.14629$8,192.24
80,000$0.13961$11,168.80
200,000$0.12494$24,988.00
400,000$0.11588$46,352.00
Manufacturers Standard Package