
RN1101MFV,L3F(CT | |
|---|---|
DigiKey Part Number | 264-RN1101MFVL3F(TR-ND - Tape & Reel (TR) 264-RN1101MFVL3F(CT-ND - Cut Tape (CT) 264-RN1101MFVL3F(DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1101MFV,L3F(CT |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.78300 | $7.83 |
| 100 | $0.48380 | $48.38 |
| 500 | $0.35066 | $175.33 |
| 1,000 | $0.30749 | $307.49 |
| 2,000 | $0.27095 | $541.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.20768 | $1,661.44 |
| 16,000 | $0.18641 | $2,982.56 |
| 24,000 | $0.17555 | $4,213.20 |
| 40,000 | $0.16335 | $6,534.00 |
| 56,000 | $0.15612 | $8,742.72 |
| 80,000 | $0.14909 | $11,927.20 |
| 200,000 | $0.13365 | $26,730.00 |
| 400,000 | $0.12411 | $49,644.00 |

