
DTC143EMT2L | |
---|---|
DigiKey Part Number | DTC143EMT2LTR-ND - Tape & Reel (TR) DTC143EMT2LCT-ND - Cut Tape (CT) DTC143EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143EMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143EMT2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.66700 | $16.67 |
100 | $1.04120 | $104.12 |
500 | $0.77052 | $385.26 |
1,000 | $0.68291 | $682.91 |
2,000 | $0.60901 | $1,218.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.49427 | $3,954.16 |
16,000 | $0.45011 | $7,201.76 |
24,000 | $0.42761 | $10,262.64 |
40,000 | $0.40231 | $16,092.40 |
56,000 | $0.38733 | $21,690.48 |
80,000 | $0.37276 | $29,820.80 |
200,000 | $0.34897 | $69,794.00 |