DF2S6.8UCT(TPL3) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 7,570
Unit Price: $2.37000
Datasheet
CTS05F40,L3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CTS05F40,L3F
1SS416CT,L3F
Toshiba TVS Diode (EAP-IV)

DF2S6.8UCT(TPL3)

DigiKey Part Number
DF2S6.8UCT(TPL3)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF2S6.8UCT(TPL3)
Description
TVS DIODE 19VWM CST2
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount CST2
EDA/CAD Models
DF2S6.8UCT(TPL3) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
19V (Max)
Voltage - Breakdown (Min)
22V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.6pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes