DF2S6P1CT,L3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF2S6P1CT,L3F
Toshiba TVS Diode (EAP-IV)

DF2S6.8UCT,L3F

DigiKey Part Number
DF2S6.8UCTL3FTR-ND - Tape & Reel (TR)
DF2S6.8UCTL3FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF2S6.8UCT,L3F
Description
TVS DIODE 19VWM CST2
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount CST2
Datasheet
 Datasheet
EDA/CAD Models
DF2S6.8UCT,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
19V (Max)
Voltage - Breakdown (Min)
22V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.6pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,570
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.46900$14.69
100$0.91540$91.54
500$0.67536$337.68
1,000$0.59777$597.77
2,000$0.53222$1,064.44
5,000$0.46113$2,305.65