Direct
Parametric Equivalent

74HC4052D | |
|---|---|
DigiKey Part Number | 74HC4052DTR-ND - Tape & Reel (TR) 74HC4052DCT-ND - Cut Tape (CT) 74HC4052DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4052D |
Description | IC SWITCH SP4T X 2 130OHM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4052D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 32ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.74600 | $17.46 |
| 25 | $1.54680 | $38.67 |
| 100 | $1.33070 | $133.07 |
| 250 | $1.22736 | $306.84 |
| 500 | $1.16520 | $582.60 |
| 1,000 | $1.11396 | $1,113.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.02810 | $2,570.25 |
| 5,000 | $0.99650 | $4,982.50 |
| 7,500 | $0.98066 | $7,354.95 |
| 12,500 | $0.96313 | $12,039.12 |
| 17,500 | $0.95288 | $16,675.40 |
| 25,000 | $0.94303 | $23,575.75 |
| 62,500 | $0.92181 | $57,613.12 |











