
74HC4052D/AUJ | |
|---|---|
DigiKey Part Number | 74HC4052D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC4052D/AUJ |
Description | IC SWITCH SP4T X 2 130OHM 16SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4052D/AUJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 32ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.45541 | $3,638.53 |
| 5,000 | $1.41308 | $7,065.40 |
| 7,500 | $1.39187 | $10,439.02 |
| 12,500 | $1.36838 | $17,104.75 |
| 17,500 | $1.35465 | $23,706.38 |
| 25,000 | $1.34144 | $33,536.00 |


