
2SB906-Y(TE16L1,NQ | |
---|---|
DigiKey Part Number | 2SB906-Y(TE16L1NQTR-ND - Tape & Reel (TR) 2SB906-Y(TE16L1NQCT-ND - Cut Tape (CT) 2SB906-Y(TE16L1NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB906-Y(TE16L1,NQ |
Description | TRANS PNP 60V 3A PW-MOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 9MHz 1 W Surface Mount PW-MOLD |
Datasheet | Datasheet |
EDA/CAD Models | 2SB906-Y(TE16L1,NQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.7V @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 9MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PW-MOLD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
10 | $9.30200 | $93.02 |
100 | $6.24150 | $624.15 |
500 | $4.93064 | $2,465.32 |
1,000 | $4.50908 | $4,509.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.02977 | $8,059.54 |
4,000 | $3.74056 | $14,962.24 |
6,000 | $3.67353 | $22,041.18 |