


TTA003,L1NQ(O | |
---|---|
DigiKey Part Number | 264-TTA003,L1NQ(OTR-ND - Tape & Reel (TR) 264-TTA003,L1NQ(OCT-ND - Cut Tape (CT) 264-TTA003,L1NQ(ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TTA003,L1NQ(O |
Description | TRANS PNP 80V 3A PW-MOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 3 A 100MHz 10 W Surface Mount PW-MOLD |
Datasheet | Datasheet |
EDA/CAD Models | TTA003,L1NQ(O Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 10 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PW-MOLD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $5.56500 | $55.65 |
100 | $3.64600 | $364.60 |
500 | $2.81930 | $1,409.65 |
1,000 | $2.55291 | $2,552.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.25886 | $4,517.72 |
4,000 | $2.07589 | $8,303.56 |
6,000 | $1.98269 | $11,896.14 |
10,000 | $1.87795 | $18,779.50 |
14,000 | $1.84191 | $25,786.74 |