
2SB1184TLR | |
---|---|
DigiKey Part Number | 2SB1184TLRTR-ND - Tape & Reel (TR) 2SB1184TLRCT-ND - Cut Tape (CT) 2SB1184TLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1184TLR |
Description | TRANS PNP 50V 3A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 70MHz 1 W Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.64958 | $6,623.95 |
5,000 | $2.44752 | $12,237.60 |
7,500 | $2.34458 | $17,584.35 |
12,500 | $2.22895 | $27,861.88 |
17,500 | $2.22264 | $38,896.20 |