
1SV305,H3F | |
---|---|
DigiKey Part Number | 264-1SV305H3FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SV305,H3F |
Description | DIODE VARACTOR 10V SINGLE ESC |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Capacitance Ratio | 3.0 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |