
SMV1276-079LF | |
---|---|
DigiKey Part Number | 863-1730-2-ND - Tape & Reel (TR) 863-1730-1-ND - Cut Tape (CT) 863-1730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1276-079LF |
Description | DIODE VARACTOR 10V SINGLE SC-79 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.35pF @ 4V, 1MHz | |
Capacitance Ratio | 2.0 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.37000 | $25.37 |
10 | $19.00000 | $190.00 |
25 | $17.41080 | $435.27 |
100 | $15.66170 | $1,566.17 |
250 | $14.82708 | $3,706.77 |
500 | $14.32442 | $7,162.21 |
1,000 | $13.91042 | $13,910.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.39923 | $40,197.69 |
6,000 | $13.14908 | $78,894.48 |