

XC6215B212NR-G | |
---|---|
DigiKey Part Number | 893-XC6215B212NR-GTR-ND - Tape & Reel (TR) 893-XC6215B212NR-GCT-ND - Cut Tape (CT) 893-XC6215B212NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B212NR-G |
Description | IC REG LINEAR 2.1V 120MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B212NR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.74V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.45424 | $7,362.72 |
6,000 | $2.28856 | $13,731.36 |
9,000 | $2.20496 | $19,844.64 |
15,000 | $2.11177 | $31,676.55 |
21,000 | $2.05702 | $43,197.42 |
30,000 | $2.00413 | $60,123.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $5.90400 | $59.04 |
25 | $4.96280 | $124.07 |
100 | $3.89690 | $389.69 |
250 | $3.37472 | $843.68 |
500 | $3.05482 | $1,527.41 |
1,000 | $2.78829 | $2,788.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $5.96100 | $59.61 |
25 | $5.01200 | $125.30 |
100 | $3.93640 | $393.64 |
250 | $3.40856 | $852.14 |
500 | $3.08536 | $1,542.68 |
1,000 | $2.81613 | $2,816.13 |