120mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,100 In Stock | 1 : $23.82000 Cut Tape (CT) 2,500 : $6.83274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
13,384 In Stock 35,000 Factory | 1 : $24.39000 Cut Tape (CT) 2,500 : $7.05750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | - | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
6,687 In Stock | 1 : $23.82000 Cut Tape (CT) 2,500 : $6.83274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,290 In Stock | 1 : $23.82000 Cut Tape (CT) 2,500 : $6.83274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 4.5V | - | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
3,459 In Stock 85,000 Factory | 1 : $24.15000 Cut Tape (CT) 2,500 : $6.97849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.5V | 4.5V | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 72dB ~ 46dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
5,495 In Stock | 1 : $28.47000 Cut Tape (CT) 2,500 : $8.77039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 1.25V (3.15V) | 6.5V | 0.12V @ 50mA | 120mA | 150 µA | 80 µA | 62dB (300Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,552 In Stock | 1 : $7.26000 Cut Tape (CT) 3,000 : $3.38967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 2V | 20V | 0.45V @ 50mA | 120mA | 75 µA | 5.5 mA | 100dB (100Hz) | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-SMD (5 Leads), Gull Wing | PG-SCT595-5 | |||
10,005 In Stock | 1 : $9.38000 Cut Tape (CT) 3,000 : $2.43855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.8V @ 120mA | 120mA | 1.5 µA | 1.8 µA | - | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
6,643 In Stock | 1 : $19.99000 Cut Tape (CT) 3,000 : $9.42307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | - | 3.3V | - | - | 120mA | - | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
2,212 In Stock | 1 : $19.99000 Cut Tape (CT) 3,000 : $9.42307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | - | 5V | - | - | 120mA | - | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
2,139 In Stock | 1 : $24.07000 Cut Tape (CT) 2,500 : $6.93472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | - | 120mA | 90 µA | - | 72dB ~ 46dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
3,889 In Stock 2,500 Factory | 1 : $25.05000 Cut Tape (CT) 2,500 : $6.93472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.135V @ 120mA (Typ) | 120mA | 90 µA | - | 72dB ~ 46dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
956 In Stock 22,500 Factory | 1 : $25.54000 Cut Tape (CT) 2,500 : $6.83274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.85V | - | 0.135V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,949 In Stock | 1 : $19.99000 Cut Tape (CT) 3,000 : $10.33861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | - | 3.6V | - | - | 120mA | - | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
880 In Stock | 1 : $23.58000 Cut Tape (CT) 250 : $13.69420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | - | 3.3V | - | - | 120mA | - | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
250 In Stock | 1 : $23.58000 Cut Tape (CT) 250 : $13.69420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | - | 3.6V | - | - | 120mA | - | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
230 In Stock | 1 : $23.58000 Cut Tape (CT) 250 : $13.69420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | - | 5V | - | - | 120mA | - | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
2,013 In Stock 7,500 Factory | 1 : $43.24000 Cut Tape (CT) 2,500 : $15.70511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 1.25V (2.8V) | 6.5V | 0.12V @ 50mA | 120mA | 150 µA | - | 62dB (300Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,900 In Stock | 1 : $5.79000 Cut Tape (CT) 3,000 : $2.24625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.8V @ 100mA | 120mA | 1.5 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-82 | SSOT-24 | ||
2,500 In Stock 30,000 Factory | 1 : $23.82000 Cut Tape (CT) 2,500 : $6.83274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.135V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,247 In Stock 12,500 Factory | 1 : $23.82000 Cut Tape (CT) 2,500 : $6.83274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.135V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,833 In Stock 5,000 Factory | 1 : $24.07000 Cut Tape (CT) 2,500 : $6.93472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 72dB ~ 46dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,195 In Stock 52,500 Factory | 1 : $28.47000 Cut Tape (CT) 2,500 : $8.77039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 1.25V (2.84V) | 6.5V | 0.12V @ 50mA | 120mA | 150 µA | 80 µA | 62dB (300Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,480 In Stock 2,500 Factory | 1 : $32.14000 Cut Tape (CT) 2,500 : $10.40209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 1.25V (2.8V) | 6.5V | 0.12V @ 50mA | 120mA | 150 µA | 82 µA | - | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock 29,494 Marketplace | 3,000 : $1.79430 Tape & Reel (TR) 2,219 : $1.14219 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Fixed | 1 | 6V | 1.5V | - | 0.7V @ 120mA | 120mA | 160 µA | - | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | - | - | Surface Mount | SC-82A, SOT-343 | SC-82AB |