MFR Recommended

UCC3818ADRG4 | |
|---|---|
DigiKey Part Number | UCC3818ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC3818ADRG4 |
Description | IC PFC CTR AVERAGE 220KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3818ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Mode | Average Current | |
Frequency - Switching | 6kHz ~ 220kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 12V ~ 17V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.61582 | $36,539.55 |
| 5,000 | $14.33475 | $71,673.75 |


