
UCC3818ADR | |
|---|---|
DigiKey Part Number | 296-41817-2-ND - Tape & Reel (TR) 296-41817-1-ND - Cut Tape (CT) 296-41817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3818ADR |
Description | IC PFC CTR AVERAGE 220KHZ 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3818ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 6kHz ~ 220kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 12V ~ 17V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.69000 | $33.69 |
| 10 | $25.52000 | $255.20 |
| 25 | $23.46720 | $586.68 |
| 100 | $21.21540 | $2,121.54 |
| 250 | $20.14072 | $5,035.18 |
| 500 | $19.49310 | $9,746.55 |
| 1,000 | $18.95995 | $18,959.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.39722 | $45,993.05 |

