


UA78L08ACDRG4 | |
---|---|
DigiKey Part Number | UA78L08ACDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UA78L08ACDRG4 |
Description | IC REG LINEAR 8V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L08ACDRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 46dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.35807 | $3,395.18 |
5,000 | $1.31801 | $6,590.05 |
7,500 | $1.29797 | $9,734.77 |
12,500 | $1.27576 | $15,947.00 |
17,500 | $1.26278 | $22,098.65 |
25,000 | $1.25029 | $31,257.25 |
62,500 | $1.22341 | $76,463.12 |