


NCV78L08ABDR2G | |
---|---|
DigiKey Part Number | NCV78L08ABDR2GOSTR-ND - Tape & Reel (TR) NCV78L08ABDR2GOSCT-ND - Cut Tape (CT) NCV78L08ABDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78L08ABDR2G |
Description | IC REG LINEAR 8V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV78L08ABDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.51900 | $15.19 |
25 | $1.34680 | $33.67 |
100 | $1.15360 | $115.36 |
250 | $1.06252 | $265.63 |
500 | $1.00748 | $503.74 |
1,000 | $0.96216 | $962.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.91431 | $2,285.78 |
5,000 | $0.88544 | $4,427.20 |
7,500 | $0.87099 | $6,532.43 |
12,500 | $0.85498 | $10,687.25 |
17,500 | $0.84562 | $14,798.35 |
25,000 | $0.83662 | $20,915.50 |
62,500 | $0.81724 | $51,077.50 |