


L78L08ACD13TR | |
---|---|
DigiKey Part Number | 497-1189-2-ND - Tape & Reel (TR) 497-1189-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L78L08ACD13TR |
Description | IC REG LINEAR 8V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L08ACD13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.65900 | $16.59 |
25 | $1.46800 | $36.70 |
100 | $1.26120 | $126.12 |
250 | $1.16236 | $290.59 |
500 | $1.10290 | $551.45 |
1,000 | $1.05396 | $1,053.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.00233 | $2,505.82 |
5,000 | $0.97118 | $4,855.90 |
7,500 | $0.95559 | $7,166.93 |
12,500 | $0.93831 | $11,728.88 |
17,500 | $0.92820 | $16,243.50 |
25,000 | $0.91849 | $22,962.25 |
62,500 | $0.89758 | $56,098.75 |