8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L79L08ACD13TR

DigiKey Part Number
497-7298-2-ND - Tape & Reel (TR)
497-7298-1-ND - Cut Tape (CT)
497-7298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L79L08ACD13TR
Description
IC REG LINEAR -8V 100MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L79L08ACD13TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
45dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.77400$17.74
25$1.57640$39.41
100$1.35560$135.56
250$1.25104$312.76
500$1.18780$593.90
1,000$1.13575$1,135.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.08073$2,701.82
5,000$1.04761$5,238.05
7,500$1.03099$7,732.43
12,500$1.01261$12,657.62
17,500$1.00186$17,532.55
25,000$0.99152$24,788.00
62,500$0.96926$60,578.75
Manufacturers Standard Package