TXU0202DCUR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.12000
Datasheet
SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0202DCUR

DigiKey Part Number
296-TXU0202DCURTR-ND - Tape & Reel (TR)
296-TXU0202DCURCT-ND - Cut Tape (CT)
296-TXU0202DCURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0202DCUR
Description
IC XLTR VL UNIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXU0202DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.14000$7.14
10$5.13200$51.32
25$4.62440$115.61
100$4.06360$406.36
250$3.79644$949.11
500$3.63500$1,817.50
1,000$3.50224$3,502.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.33824$10,014.72
6,000$3.25796$19,547.76
9,000$3.21776$28,959.84
15,000$3.17323$47,598.45
21,000$3.14720$66,091.20
Manufacturers Standard Package