TRS3243EIDWR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $17.62000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,748
Unit Price: $20.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $10.26592
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 118
Unit Price: $22.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $11.75779
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 87
Unit Price: $99.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $59.02136
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 138
Unit Price: $117.89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 23
Unit Price: $182.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $113.49542
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3
Unit Price: $153.62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $95.04980
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: $182.67000
Datasheet
DAC7724UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC7724UB
28-SSOP

TRS3243EIDWR

DigiKey Part Number
296-25056-2-ND - Tape & Reel (TR)
296-25056-1-ND - Cut Tape (CT)
296-25056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3243EIDWR
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS3243EIDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.62000$17.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.28255$11,282.55
2,000$10.99599$21,991.98
3,000$10.85255$32,557.65
5,000$10.69362$53,468.10
7,000$10.60070$74,204.90
Manufacturers Standard Package