
MAX3243EWI+T | |
|---|---|
DigiKey Part Number  | MAX3243EWI+T-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MAX3243EWI+T  | 
Description  | IC TRANSCEIVER FULL 3/5 28SOIC  | 
Customer Reference  | |
Detailed Description  | 3/5 Transceiver Full RS232 28-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX3243EWI+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Type  | Transceiver  | |
Protocol  | RS232  | |
Number of Drivers/Receivers  | 3/5  | |
Duplex  | Full  | |
Receiver Hysteresis  | 300 mV  | |
Data Rate  | 120Kbps  | |
Voltage - Supply  | 3V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 28-SOIC  | |
Base Product Number  | 

