
TRS3227CDBR | |
---|---|
DigiKey Part Number | 296-25032-2-ND - Tape & Reel (TR) 296-25032-1-ND - Cut Tape (CT) 296-25032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3227CDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3227CDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.01000 | $13.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.49182 | $14,983.64 |
4,000 | $7.31938 | $29,277.52 |
6,000 | $7.23298 | $43,397.88 |
10,000 | $7.13730 | $71,373.00 |