TRSF3221CDBR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,592
Unit Price: $20.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,250
Unit Price: $20.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,878
Unit Price: $23.79000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,763
Unit Price: $13.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 343
Unit Price: $18.19000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1,343
Unit Price: $14.32000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 15,880
Unit Price: $14.32000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3,457
Unit Price: $14.32000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 6,815
Unit Price: $14.32000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,642
Unit Price: $53.01000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,456
Unit Price: $50.30000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,998
Unit Price: $52.11000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $25.66265
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 10,901
Unit Price: $50.30000
Datasheet
16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3221CDBR

DigiKey Part Number
296-25070-2-ND - Tape & Reel (TR)
296-25070-1-ND - Cut Tape (CT)
296-25070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRSF3221CDBR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3221CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,139 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,139In Stock
Ships from Rochester Electronics, LLC