


TPS78001DDCR | |
|---|---|
DigiKey Part Number  | 296-23331-2-ND - Tape & Reel (TR) 296-23331-1-ND - Cut Tape (CT) 296-23331-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS78001DDCR  | 
Description  | IC REG LINEAR POS ADJ SOT23  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-THIN  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS78001DDCR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 1.22V  | |
Voltage - Output (Max)  | ||
Voltage Dropout (Max)  | -  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 800 nA  | |
Current - Supply (Max)  | 5 µA  | |
PSRR  | 40dB ~ 15dB (10Hz ~ 1kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Reverse Polarity  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-5 Thin, TSOT-23-5  | |
Supplier Device Package  | SOT-23-THIN  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.36000 | $6.36 | 
| 10 | $4.53600 | $45.36 | 
| 25 | $4.07600 | $101.90 | 
| 100 | $3.57420 | $357.42 | 
| 250 | $3.33456 | $833.64 | 
| 500 | $3.19014 | $1,595.07 | 
| 1,000 | $3.07119 | $3,071.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.92428 | $8,772.84 | 
| 6,000 | $2.85236 | $17,114.16 | 
| 9,000 | $2.81634 | $25,347.06 | 
| 15,000 | $2.77644 | $41,646.60 | 
| 21,000 | $2.75312 | $57,815.52 | 




