


TPS73433DRVR | |
---|---|
DigiKey Part Number | 296-24174-2-ND - Tape & Reel (TR) 296-24174-1-ND - Cut Tape (CT) 296-24174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73433DRVR |
Description | IC REG LINEAR 3.3V 250MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73433DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 60dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $6.38800 | $63.88 |
25 | $5.77240 | $144.31 |
100 | $5.09400 | $509.40 |
250 | $4.76964 | $1,192.41 |
500 | $4.57420 | $2,287.10 |
1,000 | $4.41334 | $4,413.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.75585 | $11,267.55 |