cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFSA3715TR13

DigiKey Part Number
2312-RFSA3715TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RFSA3715TR13
Description
5-6000MHZ 7-BIT, 31.75DB RANGE D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 5 MHz ~ 4 GHz 50 Ohms 32-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
0dB
Frequency Range
5 MHz ~ 4 GHz
Power (Watts)
-
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$18.85138$47,128.45
5,000$16.21709$81,085.45
Manufacturers Standard Package