


TLV71325PQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-42364-2-ND - Tape & Reel (TR) 296-42364-1-ND - Cut Tape (CT) 296-42364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71325PQDBVRQ1 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71325PQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.51300 | $25.13 |
25 | $2.24000 | $56.00 |
100 | $1.94110 | $194.11 |
250 | $1.79820 | $449.55 |
500 | $1.71216 | $856.08 |
1,000 | $1.64138 | $1,641.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.55396 | $4,661.88 |
6,000 | $1.51117 | $9,067.02 |
9,000 | $1.48973 | $13,407.57 |
15,000 | $1.46599 | $21,989.85 |
21,000 | $1.45210 | $30,494.10 |
30,000 | $1.43877 | $43,163.10 |