
TPS65580EVM-575 | |
---|---|
DigiKey Part Number | 296-52545-ND |
Manufacturer | |
Manufacturer Product Number | TPS65580EVM-575 |
Description | EVAL BOARD FOR TPS65580 |
Customer Reference | |
Detailed Description | TPS65580 D-CAP2™ 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.5V, 3.3V | |
Current - Output | 2A, 1.5A, 1.5A | |
Voltage - Input | 4.5V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 700kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS65580 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,960.79000 | $1,960.79 |