TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65580PWP

DigiKey Part Number
TPS65580PWP-ND
Manufacturer
Manufacturer Product Number
TPS65580PWP
Description
IC REG BUCK ADJ TRPL 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.764V 3 Output 1.5A, 2.5A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS65580PWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$40.23000$40.23
10$30.66800$306.68
70$26.20600$1,834.42
140$25.12036$3,516.85
280$24.22743$6,783.68
560$23.49196$13,155.50
1,050$22.93841$24,085.33
2,520$22.31342$56,229.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,513In Stock
Ships from Rochester Electronics, LLC