
TPS65580PWPR | |
---|---|
DigiKey Part Number | 296-TPS65580PWPRTR-ND - Tape & Reel (TR) 296-TPS65580PWPRCT-ND - Cut Tape (CT) 296-TPS65580PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65580PWPR |
Description | IC REG BUCK ADJ TRPL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.764V 3 Output 1.5A, 2.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65580PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.16000 | $34.16 |
10 | $25.88100 | $258.81 |
25 | $23.80880 | $595.22 |
100 | $21.52430 | $2,152.43 |
250 | $20.43520 | $5,108.80 |
500 | $19.77914 | $9,889.57 |
1,000 | $19.23903 | $19,239.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $18.79445 | $37,588.90 |
4,000 | $18.42861 | $73,714.44 |