
TPS62360YZHT | |
|---|---|
DigiKey Part Number  | 296-TPS62360YZHTTR-ND - Tape & Reel (TR) 296-TPS62360YZHTCT-ND - Cut Tape (CT) 296-TPS62360YZHTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS62360YZHT  | 
Description  | IC REG BUCK ADJ 2.5A 16DSBGA  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.77V (1V, 1.1V, 1.4V) 1 Output 2.5A 16-UFBGA, DSBGA  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS62360YZHT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 2.5V  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | 1.4V  | |
Current - Output  | ||
Frequency - Switching  | 2.5MHz  | |
Synchronous Rectifier  | Yes  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 16-DSBGA (2.24x2.16)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $20.97000 | $20.97 | 
| 10 | $15.60700 | $156.07 | 
| 25 | $14.26760 | $356.69 | 
| 100 | $12.79250 | $1,279.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $12.08928 | $3,022.32 | 
| 500 | $11.66534 | $5,832.67 | 
| 750 | $11.45301 | $8,589.76 | 
| 1,250 | $11.21774 | $14,022.17 | 
| 1,750 | $11.08018 | $19,390.32 | 
| 2,500 | $10.94796 | $27,369.90 | 
| 6,250 | $10.66325 | $66,645.31 | 

