Adjustable (Programmable) Voltage Regulators - DC DC Switching Regulators

Results: 309
Stocking Options
Environmental Options
Media
Exclude
309Results
Applied FiltersRemove All

Showing
of 309
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC183CULTRT
SC186ULTRT
IC REG BUCK ADJ 4A 16MLPQ
Semtech Corporation
19,747
In Stock
1 : $20.72000
Cut Tape (CT)
3,000 : $10.73234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable (Programmable)
1
2.9V
5.5V
0.8V (0.8V ~ 3.3V)
3.3V
4A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-UFQFN Exposed Pad
16-MLPQ-UT (3x3)
10-MSOP
MAX868EUB+T
IC REG CHRG PUMP INV 30MA 10UMAX
Analog Devices Inc./Maxim Integrated
4,423
In Stock
1 : $39.98000
Cut Tape (CT)
2,500 : $22.13238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Adjustable (Programmable)
1
1.8V
5.5V
-Vin, -2Vin
-2Vin
30mA
270kHz ~ 630kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
10-MSOP
MAX868EUB+
IC REG CHRG PUMP INV 30MA 10UMAX
Analog Devices Inc./Maxim Integrated
4,434
In Stock
1 : $41.36000
Tube
-
Tube
Active
Ratiometric
Negative
Charge Pump
Adjustable (Programmable)
1
1.8V
5.5V
-Vin, -2Vin
-2Vin
30mA
270kHz ~ 630kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
3,890
In Stock
1 : $46.91000
Cut Tape (CT)
2,500 : $26.17853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable (Programmable)
1
2.6V
5.5V
0.75V (1.8V, 2.5V, 3.3V)
5.5V
1.2A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-TDFN (3x3)
981
In Stock
1,750
Factory
1 : $50.58000
Tube
-
Tube
Active
Step-Up
Positive
Boost
Adjustable (Programmable)
1
1V
5.5V
2V (3.3V, 5V)
5.5V
800mA (Switch)
500kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
7,695
In Stock
2,500
Factory
1 : $55.15000
Cut Tape (CT)
2,500 : $31.42765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable (Programmable)
1
0.7V
5.5V
2V (3.3V, 5V)
5.5V
360mA (Switch), 750mA (Switch)
Up to 500Hz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
3,643
In Stock
4,350
Factory
1 : $57.19000
Tube
-
Tube
Active
Step-Up
Positive
Boost
Adjustable (Programmable)
1
0.7V
5.5V
2V (3.3V, 5V)
5.5V
360mA (Switch), 750mA (Switch)
Up to 500Hz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
12-TSSOP EP
LTC3245IMSE#PBF
IC REG CHG PUMP ADJ 250MA 12MSOP
Analog Devices Inc.
1,728
In Stock
1 : $70.98000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Charge Pump
Adjustable (Programmable)
1
2.7V
38V
2.5V (3.3V, 5V)
5V
250mA
450kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12-TSSOP EP
LTC3245EMSE#TRPBF
IC REG CHG PUMP ADJ 250MA 12MSOP
Analog Devices Inc.
2,693
In Stock
1 : $76.69000
Cut Tape (CT)
2,500 : $34.36768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Charge Pump
Adjustable (Programmable)
1
2.7V
38V
2.5V (3.3V, 5V)
5V
250mA
450kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12 DFN
LTC3245EDE#PBF
IC REG CHRG PUMP ADJ 250MA 12DFN
Analog Devices Inc.
912
In Stock
1 : $76.69000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Charge Pump
Adjustable (Programmable)
1
2.7V
38V
2.5V (3.3V, 5V)
5V
250mA
450kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-WFDFN Exposed Pad
12-DFN (4x3)
16 SSOP
MAX1672EEE+
IC REG BUCK BST ADJ 300MA 16QSOP
Analog Devices Inc./Maxim Integrated
955
In Stock
1,100
Factory
1 : $76.77000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck, Boost
Adjustable (Programmable)
1
1.8V
11V
1.25V (3.3V, 5.5V)
5.5V
300mA
-
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 MSOP EP Top
LTC3630AEMSE#TRPBF
IC REG BUCK ADJ 500MA 16MSOP
Analog Devices Inc.
3,814
In Stock
1 : $80.52000
Cut Tape (CT)
2,500 : $36.71325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive or Negative
Buck
Adjustable (Programmable)
1
4V
76V
0.8V (1.8V, 3.3V, 5V)
76V
500mA
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
16-MSOP-EP
12-TSSOP EP
LTC3245IMSE#TRPBF
IC REG CHG PUMP ADJ 250MA 12MSOP
Analog Devices Inc.
3,717
In Stock
1 : $83.46000
Cut Tape (CT)
2,500 : $38.54891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Charge Pump
Adjustable (Programmable)
1
2.7V
38V
2.5V (3.3V, 5V)
5V
250mA
450kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
16 MSOP EP Top
LTC3630EMSE#TRPBF
IC REG BUCK ADJ 500MA 16MSOP
Analog Devices Inc.
31,620
In Stock
1 : $84.44000
Cut Tape (CT)
2,500 : $39.16080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive or Negative
Buck
Adjustable (Programmable)
1
4V
65V
0.8V (1.8V, 3.3V, 5V)
65V
500mA
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
16-MSOP-EP
16 WFDFN EP
LTC3630EDHC#TRPBF
IC REG BUCK ADJ 500MA 16DFN
Analog Devices Inc.
9,574
In Stock
1 : $84.44000
Cut Tape (CT)
2,500 : $39.16080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive or Negative
Buck
Adjustable (Programmable)
1
4V
65V
0.8V (1.8V, 3.3V, 5V)
65V
500mA
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x3)
16 MSOP EP Top
LTC3630EMSE#PBF
IC REG BUCK ADJ 500MA 16MSOP
Analog Devices Inc.
1,295
In Stock
1 : $84.44000
Tube
-
Tube
Active
Step-Down
Positive or Negative
Buck
Adjustable (Programmable)
1
4V
65V
0.8V (1.8V, 3.3V, 5V)
65V
500mA
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
16-MSOP-EP
16 MSOP EP Top
LTC3630IMSE#TRPBF
IC REG BUCK ADJ 500MA 16MSOP
Analog Devices Inc.
7,134
In Stock
1 : $91.13000
Cut Tape (CT)
2,500 : $43.34203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive or Negative
Buck
Adjustable (Programmable)
1
4V
65V
0.8V (1.8V, 3.3V, 5V)
65V
500mA
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
16-MSOP-EP
16 MSOP EP Top
LTC3630IMSE#PBF
IC REG BUCK ADJ 500MA 16MSOP
Analog Devices Inc.
348
In Stock
1 : $91.13000
Tube
-
Tube
Active
Step-Down
Positive or Negative
Buck
Adjustable (Programmable)
1
4V
65V
0.8V (1.8V, 3.3V, 5V)
65V
500mA
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
16-MSOP-EP
16 MSOP EP Top
LTC7138EMSE#TRPBF
IC REG BUCK ADJ 400MA 16MSOP
Analog Devices Inc.
4,246
In Stock
1 : $95.86000
Cut Tape (CT)
2,500 : $46.40147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable (Programmable)
1
4V
140V
0.8V (1.8V, 3.3V, 5V)
140V
400mA
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
16-MSOP-EP
2,191
In Stock
1 : $101.65000
Cut Tape (CT)
2,500 : $61.01409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable (Programmable)
1
0.7V
5V
2.5V (3.3V, 5V)
5.5V
7.5A (Switch)
350kHz ~ 1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
16 MSOP EP Top
LTC7138IMSE#PBF
IC REG BUCK ADJ 400MA 16MSOP
Analog Devices Inc.
447
In Stock
1 : $102.80000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable (Programmable)
1
4V
140V
0.8V (1.8V, 3.3V, 5V)
140V
400mA
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
16-MSOP-EP
2,968
In Stock
1 : $104.10000
Cut Tape (CT)
2,000 : $62.95091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable (Programmable)
1
3V
5.5V
1.1V (2.525V, 3.33V)
5.5V
2A
Up to 350kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
16 MSOP EP Top
LTC7138HMSE#PBF
IC REG BUCK ADJ 400MA 16MSOP
Analog Devices Inc.
161
In Stock
1 : $107.37000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable (Programmable)
1
4V
140V
0.8V (1.8V, 3.3V, 5V)
140V
400mA
-
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
16-MSOP-EP
307
In Stock
1 : $147.75000
Tube
-
Tube
Active
Step-Up
Positive
Boost
Adjustable (Programmable)
1
0.7V
5V
2.5V (3.3V, 5V)
5.5V
7.5A (Switch)
350kHz ~ 1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
1,049
In Stock
1 : $150.77000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable (Programmable)
1
3V
5.5V
1.1V (1.5V, 1.8V, 2.5V)
5.5V
3A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Showing
of 309

Adjustable (Programmable) Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.