
TPS62293DRVT | |
---|---|
DigiKey Part Number | 296-46248-2-ND - Tape & Reel (TR) 296-46248-1-ND - Cut Tape (CT) 296-46248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62293DRVT |
Description | IC REG BUCK 1.8V 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62293DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.80000 | $18.80 |
10 | $13.94200 | $139.42 |
25 | $12.72720 | $318.18 |
100 | $11.38700 | $1,138.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $10.74884 | $2,687.21 |
500 | $10.36408 | $5,182.04 |
750 | $10.17135 | $7,628.51 |
1,250 | $9.95771 | $12,447.14 |
1,750 | $9.83289 | $17,207.56 |
2,500 | $9.71286 | $24,282.15 |
6,250 | $9.45433 | $59,089.56 |