PCM1870AYZFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62184YZFR

DigiKey Part Number
296-52019-2-ND - Tape & Reel (TR)
296-52019-1-ND - Cut Tape (CT)
296-52019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62184YZFR
Description
IC REG BUCK ADJ 6A 24DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 24-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62184YZFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.08000$28.08
10$21.11900$211.19
25$19.37480$484.37
100$17.45820$1,745.82
250$16.54416$4,136.04
500$15.99338$7,996.69
1,000$15.54006$15,540.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$14.98018$44,940.54
Manufacturers Standard Package