10-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM10010SDX/NOPB

DigiKey Part Number
LM10010SDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM10010SDX/NOPB
Description
IC VID VOLTAGE PROGRAMMER 10WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Portable Equipment PMIC 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM10010SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Portable Equipment
Current - Supply
45µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22,500 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.87127$3,920.72
9,000$0.85481$7,693.29
Manufacturers Standard Package

Other Suppliers on DigiKey

22,500In Stock
Ships from Rochester Electronics, LLC