
TPS62085RLTT | |
---|---|
DigiKey Part Number | 296-37085-2-ND - Tape & Reel (TR) 296-37085-1-ND - Cut Tape (CT) 296-37085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62085RLTT |
Description | IC REG BUCK ADJ 3A 7VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62085RLTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 7-VSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.61000 | $20.61 |
10 | $15.32200 | $153.22 |
25 | $14.00120 | $350.03 |
100 | $12.54810 | $1,254.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $11.85504 | $2,963.76 |
500 | $11.43760 | $5,718.80 |
750 | $11.22849 | $8,421.37 |
1,250 | $10.99676 | $13,745.95 |
1,750 | $10.86127 | $19,007.22 |
2,500 | $10.73106 | $26,827.65 |
6,250 | $10.45061 | $65,316.31 |