MFR Recommended

TPS62004DGSRG4 | |
|---|---|
DigiKey Part Number  | TPS62004DGSRG4-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TPS62004DGSRG4  | 
Description  | IC REG BUCK 1.5V 600MA 10VSSOP  | 
Customer Reference  | |
Detailed Description  | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS62004DGSRG4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 2.5V  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | -  | |
Current - Output  | ||
Frequency - Switching  | 750kHz  | |
Synchronous Rectifier  | Yes  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 10-VSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $8.38315 | $20,957.88 | 
| 5,000 | $8.20464 | $41,023.20 | 
| 7,500 | $8.11529 | $60,864.67 | 


