
TPS62004DGSR | |
|---|---|
DigiKey Part Number  | 296-11615-2-ND - Tape & Reel (TR) 296-11615-1-ND - Cut Tape (CT) 296-11615-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS62004DGSR  | 
Description  | IC REG BUCK 1.5V 600MA 10VSSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS62004DGSR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 2.5V  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | -  | |
Current - Output  | ||
Frequency - Switching  | 750kHz  | |
Synchronous Rectifier  | Yes  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 10-VSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $18.60000 | $18.60 | 
| 10 | $13.79600 | $137.96 | 
| 25 | $12.59000 | $314.75 | 
| 100 | $11.26440 | $1,126.44 | 
| 250 | $10.63248 | $2,658.12 | 
| 500 | $10.25132 | $5,125.66 | 
| 1,000 | $9.93779 | $9,937.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $9.60670 | $24,016.75 | 
| 5,000 | $9.40719 | $47,035.95 | 
| 7,500 | $9.30730 | $69,804.75 | 

