TPS61282DYFFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 119
Unit Price: $14.45000
Datasheet

Similar


Richtek USA Inc.
In Stock: 2,954
Unit Price: $12.73000
Datasheet

Similar


Richtek USA Inc.
In Stock: 1,790
Unit Price: $24.22000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
TPS657095YFFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61282DYFFR

DigiKey Part Number
296-52010-2-ND - Tape & Reel (TR)
296-52010-1-ND - Cut Tape (CT)
296-52010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61282DYFFR
Description
IC REG BOOST PROG 4A 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 3.15V 1 Output 4A (Switch) 16-UFBGA, DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.85V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-DSBGA (1.67x1.67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.05775$18,173.25
6,000$5.92695$35,561.70
9,000$5.86147$52,753.23
Manufacturers Standard Package