
RT4803WSC | |
|---|---|
DigiKey Part Number | 1028-1376-2-ND - Tape & Reel (TR) 1028-1376-1-ND - Cut Tape (CT) 1028-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4803WSC |
Description | IC REG BOOST ADJ 2A 16WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.85V 1 Output 2A (Switch) 16-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLCSP (1.67x1.67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $11.51800 | $115.18 |
| 25 | $10.48400 | $262.10 |
| 100 | $9.34700 | $934.70 |
| 250 | $8.80456 | $2,201.14 |
| 500 | $8.47752 | $4,238.76 |
| 1,000 | $8.20835 | $8,208.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.87579 | $23,627.37 |
| 6,000 | $7.71304 | $46,278.24 |
| 9,000 | $7.63153 | $68,683.77 |

