TPS657095YFFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61282DYFFT

DigiKey Part Number
296-50826-2-ND - Tape & Reel (TR)
296-50826-1-ND - Cut Tape (CT)
296-50826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61282DYFFT
Description
IC REG BOOST PROG 4A 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 3.15V 1 Output 4A (Switch) 16-UFBGA, DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.85V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-DSBGA (1.67x1.67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.45000$14.45
10$10.62500$106.25
25$9.65960$241.49
100$8.60270$860.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$8.09836$2,024.59
500$7.79438$3,897.19
750$7.64215$5,731.61
1,250$7.47339$9,341.74
1,750$7.37479$12,905.88
2,500$7.27994$18,199.85
6,250$7.07574$44,223.38
Manufacturers Standard Package