
TPS61120RSAR | |
---|---|
DigiKey Part Number | 296-16980-2-ND - Tape & Reel (TR) 296-16980-1-ND - Cut Tape (CT) 296-16980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61120RSAR |
Description | IC CONV BOOST DUAL-OUT 16-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61120RSAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 10µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $20.53515 | $61,605.45 |