
TPS61120EVM-205 | |
|---|---|
DigiKey Part Number | 296-20616-ND |
Manufacturer | |
Manufacturer Product Number | TPS61120EVM-205 |
Description | EVAL BOARD FOR TPS61120 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61120 - 2 Non-Isolated Outputs DC/DC, Step Up with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.5V, 3.3V | |
Current - Output | 250mA, 200mA | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS61120 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $483.42000 | $483.42 |



