MSP430G2452IRSA16T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54429ERSAR

DigiKey Part Number
296-28909-2-ND - Tape & Reel (TR)
296-28909-1-ND - Cut Tape (CT)
296-28909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54429ERSAR
Description
IC REG BUCK ADJ 4.5A 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4.5A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54429ERSAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.83000$15.83
10$11.65800$116.58
25$10.61920$265.48
100$9.47370$947.37
250$8.92736$2,231.84
500$8.59808$4,299.04
1,000$8.32697$8,326.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.99212$23,976.36
6,000$7.82826$46,969.56
9,000$7.74619$69,715.71
Manufacturers Standard Package