
TPS54429EEVM-608 | |
|---|---|
DigiKey Part Number | 296-31202-ND |
Manufacturer | |
Manufacturer Product Number | TPS54429EEVM-608 |
Description | EVAL BOARD FOR TPS54429E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54429E SWIFT™, D-CAP2™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.05V | |
Current - Output | 4.5A | |
Voltage - Input | 7V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 700kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS54429E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $479.72000 | $479.72 |



