TPS51513RHBR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15,411
Unit Price: $21.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.94000
Datasheet
296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51513RHBR

DigiKey Part Number
TPS51513RHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS51513RHBR
Description
IC REG CTRLR BUCK 32QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS51513RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 28V
Frequency - Switching
250kHz, 300kHz, 350kHz, 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, On Time Control, Power Good
Operating Temperature
-10°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types